EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Segment |
Resolution | 16bit |
Conversion Rate | 40ksps |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 25|40(Typ) |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
Output Type | Current|Voltage |
Output Polarity | Bipolar|Unipolar |
Voltage Reference | External|Internal |
Minimum Single Supply Voltage (V) | 10.8 |
Typical Single Supply Voltage (V) | 12|15|18|24|28 |
Maximum Single Supply Voltage (V) | 40 |
Minimum Dual Supply Voltage (V) | 0/10.8 |
Typical Dual Supply Voltage (V) | ±12|±15|±18|±24|±28 |
Maximum Dual Supply Voltage (V) | -26.4/40 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 128(Typ) |
Integral Nonlinearity Error | ±0.024%FSR |
Full Scale Error | ±0.2%FSR |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 40 |
Lead Shape | No Lead |