Analog DevicesAD5422ACPZ-REEL7Digital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 40-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
16bit | |
40ksps | |
1 | |
1 | |
25|40(Typ) | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Current|Voltage | |
Bipolar|Unipolar | |
External|Internal | |
10.8 | |
12|15|18|24|28 | |
40 | |
0/10.8 | |
±12|±15|±18|±24|±28 | |
-26.4/40 | |
Dual|Single | |
128(Typ) | |
±0.024%FSR | |
±0.2%FSR | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
Thanks to Analog Devices and their AD5422ACPZ-REEL7 DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a current|voltage output. This device is based on Segment architecture. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of 0/10.8 V and maximum of -26.4/40 V. This DAC has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses one or two power supplies.
EDA / CAD Models |