Top Purchased
Analog DevicesAD5424YRUZ-REELDigital to Analog Converters - DACs
DAC 1-CH R-2R 8-bit 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This AD5424YRUZ-REEL DAC converter provided from Analog Devices will do just that! It has a current output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |