EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | R-2R |
Resolution | 8bit |
Conversion Rate | 2.5Msps |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 0.16 |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
Output Type | Current |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Integral Nonlinearity Error | ±0.25LSB |
Full Scale Error | ±10mV |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Supplier Temperature Grade | Extended Industrial |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 10 |
Lead Shape | Gull-wing |
Analog Devices brings you their latest AD5426YRMZ DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. It has a current output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on R-2R architecture. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.