Analog DevicesAD5433YCPZDigital to Analog Converters - DACs
DAC 1-CH R-2R 10-bit 20-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
Converting digital signals to analog signals such as audio or video? This AD5433YCPZ DAC converter provided from Analog Devices will do just that! It has a current output. This device's digital interface is parallel. This device is based on R-2R architecture. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. The component will be shipped in tray format. This device uses a single power supply.
EDA / CAD Models |