Analog DevicesAD5443YRMZDigital to Analog Converters - DACs
DAC 1-CH R-2R 12-bit 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
12bit | |
2.5Msps | |
1 | |
1 | |
0.16 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Current | |
External | |
2.5 | |
3.3|5 | |
5.5 | |
Single | |
±1LSB | |
±10mV | |
No | |
-40 | |
125 | |
Tube | |
Extended Industrial | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
By using Analog Devices' AD5443YRMZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on R-2R architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |