Analog DevicesAD5450YUJZ-REEL7Digital to Analog Converters - DACs
DAC 1-CH Segment 8-bit 8-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
8bit | |
2.7Msps | |
1 | |
1 | |
0.11 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Current | |
External | |
2.5 | |
3.3|5 | |
5.5 | |
Single | |
0.055 | |
±0.25LSB | |
±0.25LSB | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.87 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT |
8 | |
Lead Shape | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the AD5450YUJZ-REEL7 DAC converter, developed especially from Analog Devices. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Segment architecture. It has a current output. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
EDA / CAD Models |