Top Searched
Analog DevicesAD5522JSVUZData Conversion Misc
Parametric Measurement Unit 16bit 80-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
80 | |
Lead Shape | Gull-wing |
Need to change the format of your computer data? Convert it using AD5522JSVUZ data conversion tools from Analog Devices. This part has a temperature range of 25 °C to 90 °C. The component will be shipped in tray format.
EDA / CAD Models |