Analog DevicesAD5542ARZDigital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
16bit | |
1 | |
1 | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Bipolar|Unipolar | |
External | |
2.7 | |
3|5 | |
5.5 | |
Single | |
0.825 | |
±4LSB | |
±6LSB | |
92dB(Typ) | |
No | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
If your digital signals need to be converted into analog then this AD5542ARZ DAC converter from Analog Devices will easily accomplish that that. It has a voltage output. This device is based on Segment architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |