Analog DevicesAD5546BRUZ-REEL7Digital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 28-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 9.7 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this AD5546BRUZ-REEL7 DAC converter from Analog Devices is perfect for you! This device is based on R-2R|Current Steering architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |