Analog DevicesAD5556CRUZDigital to Analog Converters - DACs
DAC 1-CH Segment 14-bit 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
14bit | |
2Msps | |
1 | |
1 | |
0.5(Typ) | |
Parallel | |
Current | |
Unipolar | |
External | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
0.055 | |
±1LSB | |
±4mV | |
No | |
-40 | |
125 | |
Tube | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This AD5556CRUZ DAC converter provided from Analog Devices will do just that! This device is based on R-2R|Current Steering architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |