Analog DevicesAD5560JBCZSpecialized Power ICs and Modules
Device Power Supply 72-Pin CSP-BGA Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.76 mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 72 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
72 | |
Lead Shape | Ball |
EDA / CAD Models |