Analog DevicesAD5570BRSZDigital to Analog Converters - DACs
DAC 1-CH R-2R 16-bit 16-Pin SSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
16bit | |
83ksps | |
1 | |
1 | |
16 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Bipolar | |
External | |
±11.4 | |
±12|±15 | |
±16.5 | |
Dual | |
100(Typ) | |
±1LSB | |
±7.5mV | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 6.2 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
By using Analog Devices' AD5570BRSZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on R-2R architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |