Analog DevicesAD5590BBCData Acquisition Systems
Data Acquisition System Single ADC 16 DAC 12bit 80-Pin CSP-BGA Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.01 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 80 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
80 | |
Lead Shape | Ball |
EDA / CAD Models |