Analog DevicesAD5611AKSZ-REEL7Digital to Analog Converters - DACs

DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R

Analog Devices brings you their latest AD5611AKSZ-REEL7 DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device uses a single power supply.

2,600 parts: Ships tomorrow

    Total$0.55Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2600
      Country Of origin:
      Malaysia
         
      • Price: $0.5455
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2238+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,600 parts
      • Price: $0.5455