Analog DevicesAD5620BCPZ-1500RL7Digital to Analog Converters - DACs
DAC 1-CH Resistor-String 12-bit 8-Pin LFCSP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
12bit | |
1 | |
1 | |
10 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
Internal | |
2.7 | |
3 | |
3.3 | |
Single | |
5.5(Typ) | |
±1LSB | |
±0.85%FSR | |
No | |
-40 | |
105 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP |
8 | |
Lead Shape | No Lead |
With this AD5620BCPZ-1500RL7 DAC converter from Analog Devices converting analog signals into digital is easy. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
EDA / CAD Models |