Analog DevicesAD5621AKSZ-500RL7Digital to Analog Converters - DACs
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
CMOS | |
12bit | |
1.7Msps | |
1 | |
1 | |
10 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
Supply | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
0.55 | |
±6LSB | |
±0.5mV(Typ) | |
No | |
-40 | |
125 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this AD5621AKSZ-500RL7 DAC converter from Analog Devices is perfect for you! This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |