Analog DevicesAD5622BKSZ-2REEL7Digital to Analog Converters - DACs

DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R

If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their AD5622BKSZ-2REEL7 DAC converter as a solution. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.

2,325 parts: Ships today

    Total$4.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2325
      Country Of origin:
      Malaysia
         
      • Price: $4.140
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,325 parts
      • Price: $4.140