Analog DevicesAD5622YKSZ-1REEL7Digital to Analog Converters - DACs
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
12bit | |
1.7Msps | |
1 | |
1 | |
10 | |
Serial (2-Wire, I2C) | |
Voltage | |
Unipolar | |
Supply | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
0.5(Typ) | |
±2LSB | |
±0.037%FSR | |
No | |
-40 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
With this AD5622YKSZ-1REEL7 DAC converter from Analog Devices converting analog signals into digital is easy. This device's digital interface is serial (2-wire, i2c). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |