Analog DevicesAD5624RBCPZ-3REEL7Digital to Analog Converters - DACs
DAC 4-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
12bit | |
287ksps | |
4 | |
4 | |
4.5 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
External|Internal | |
2.7 | |
3.3 | |
3.6 | |
Single | |
6.6 | |
±1LSB | |
±1%FSR | |
No | |
-40 | |
105 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
10 | |
Lead Shape | No Lead |
Look no further! The AD5624RBCPZ-3REEL7 DAC converter from Analog Devices can help you easily obtain an analog signal from a digital one. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |