Analog Devices AD5624RBRMZ-3REEL7 Digital to Analog Converters - DACs

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R

Product Technical Specifications

By using Analog Devices' AD5624RBRMZ-3REEL7 DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.

Symbols and Footprints

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Ships from:
    美国
    Manufacturer Lead Time:
    12 星期
    • Price:
AD5624RBRMZ-3REEL7

AD5624RBRMZ-3REEL7 Analog Devices