Analog DevicesAD5625BRUZ-REEL7Digital to Analog Converters - DACs

DAC 4-CH Resistor-String 12-bit 14-Pin TSSOP T/R

Need to convert your digital signals to analog? This AD5625BRUZ-REEL7 DAC converter from Analog Devices is the one you want. It has a voltage output. This device's digital interface is serial (2-wire, i2c). This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.

1,000 parts: Ships today

    Total$10.68Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1000
      Country Of origin:
      Malaysia
         
      • Price: $10.679
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,000 parts
      • Price: $10.679