Analog DevicesAD5660BRJZ-2500RL7Digital to Analog Converters - DACs
DAC 1-CH Resistor-String 16-bit 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
16bit | |
1 | |
1 | |
10 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
Internal | |
4.5 | |
5 | |
5.5 | |
Single | |
5(Typ) | |
±16LSB | |
±1%FSR | |
No | |
-40 | |
105 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this AD5660BRJZ-2500RL7 DAC converter from Analog Devices is perfect for you! It has a voltage output. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device uses a single power supply.
EDA / CAD Models |