Analog DevicesAD5668BCPZ-2-RL7Digital to Analog Converters - DACs
DAC 8-CH Resistor-String 16-bit 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
16bit | |
8 | |
8 | |
7 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
External|Internal | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
±16LSB | |
-1%FSR | |
No | |
-40 | |
105 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD5668BCPZ-2-RL7 DAC converter, developed by Analog Devices. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |