Analog DevicesAD5672RBRUZDigital to Analog Converters - DACs
DAC 8-CH Segment 12-bit 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this AD5672RBRUZ DAC converter from Analog Devices is perfect for you! This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a voltage output. This device is based on Segment architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses analog and digital power.
EDA / CAD Models |