Analog DevicesAD5675BRUZ-REEL7Digital to Analog Converters - DACs
DAC 8-CH Segment 16-bit 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
By using Analog Devices' AD5675BRUZ-REEL7 DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on Segment architecture. This device's digital interface is serial (2-wire, i2c). It has a voltage output. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog and digital power.
EDA / CAD Models |