EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Segment |
Resolution | 16bit |
Number of DAC Channels | 8 |
Number of Outputs per Chip | 8 |
Maximum Settling Time (us) | 8 |
Digital Interface Type | Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Output Type | Voltage |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Analog and Digital |
Integral Nonlinearity Error | ±8LSB |
Full Scale Error | ±0.28%FSR |
Signal to Noise Ratio | 90dB(Typ) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 20 |
Lead Shape | No Lead |