Analog DevicesAD567JDDigital to Analog Converters - DACs
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
Not Compliant | |
EAR99 | |
NRND | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
28 | |
Lead Shape | Through Hole |
Computerized binary information can easily be translated into varying audio and video signals using the AD567JD DAC converter, developed especially from Analog Devices. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |