EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.40 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Width | 15.49(Max) mm |
Package Length | 37.85(Max) mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
Pin Count | 28 |
Lead Shape | Through Hole |
Thanks to Analog Devices and their AD567KD DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.