Analog DevicesAD567SDDigital to Analog Converters - DACs
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
Not Compliant | |
3A001a.2.c. | |
NRND | |
8542.39.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.2(Max) mm |
Package Width | 15.49(Max) mm |
Package Length | 37.85(Max) mm |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
28 | |
Lead Shape | Through Hole |
By using Analog Devices' AD567SD DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |