Analog DevicesAD5683RACPZ-1RL7Digital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
16bit | |
1 | |
1 | |
7 | |
Serial (3-Wire, SPI) | |
Voltage | |
Unipolar | |
Internal | |
2.7 | |
3.3|5 | |
5.5 | |
Analog and Digital | |
±8LSB | |
±0.075%FSR | |
90dB(Typ) | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
Converting digital signals to analog signals such as audio or video? This AD5683RACPZ-1RL7 DAC converter provided from Analog Devices will do just that! This device's digital interface is serial (3-wire, spi). It has a voltage output. This device is based on Segment architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses analog and digital power.
EDA / CAD Models |