Analog DevicesAD5683RBRMZ-3Digital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
16bit | |
1 | |
1 | |
7 | |
Serial (3-Wire, SPI) | |
Voltage | |
Unipolar | |
External|Internal | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
±3LSB | |
±0.075%FSR | |
90dB(Typ) | |
No | |
-40 | |
105 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Thanks to Analog Devices and their AD5683RBRMZ-3 DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. It has a voltage output. This device's digital interface is serial (3-wire, 4-wire, spi). This device is based on Segment architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 105 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |