Analog DevicesAD5685RARUZDigital to Analog Converters - DACs
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
14bit | |
4 | |
4 | |
8 | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
Internal | |
2.7 | |
3.3|5 | |
5.5 | |
Analog and Digital | |
±4LSB | |
±0.2%FSR | |
90dB(Typ) | |
Yes | |
-40 | |
105 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
The AD5685RARUZ DAC converter, developed by Analog Devices, is the ideal tool for converting binary information into variable analog signals such as audio and video. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 14bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging. This device uses analog and digital power.
EDA / CAD Models |