Analog DevicesAD5686RACPZ-RL7Digital to Analog Converters - DACs

DAC 4-CH Resistor-String 16-bit 16-Pin LFCSP EP T/R

Need to convert digital signals into analog such as voltages or currents? Then this AD5686RACPZ-RL7 DAC converter from Analog Devices is perfect for you! This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. It has a voltage output. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses analog and digital power.

987 parts: Ships today

    Total$16.63Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      987
      Country Of origin:
      Philippines
         
      • Price: $16.63
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 987 parts
      • Price: $16.63