Analog DevicesAD5686RBCPZ-RL7Digital to Analog Converters - DACs
DAC 4-CH Resistor-String 16-bit 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD5686RBCPZ-RL7 DAC converter, developed by Analog Devices. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a voltage output. This device is based on Resistor-String architecture. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses analog and digital power.
EDA / CAD Models |