Analog DevicesAD5687RBCPZ-RL7Digital to Analog Converters - DACs
DAC 2-CH Resistor-String 12-bit 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
12bit | |
2 | |
2 | |
7 | |
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Unipolar | |
External|Internal | |
2.7 | |
3.3|5 | |
5.5 | |
Analog and Digital | |
7.2(Typ) | |
±1LSB | |
±0.1%FSR | |
90dB(Typ) | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
Converting digital signals to analog signals such as audio or video? This AD5687RBCPZ-RL7 DAC converter provided from Analog Devices will do just that! It has a voltage output. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses analog and digital power.
EDA / CAD Models |