Product Information
Evaluate the AD57/008Z-0RL7 with the EVAL-AD5700-1EBZ Evaluation board.
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Single Chip | |
HART Modem | |
FSK | |
2 | |
5 | |
5.5 | |
Analog | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |