EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Resistor-String |
Resolution | 12bit |
Conversion Rate | 1.07Msps |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Maximum Settling Time (us) | 10 |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
Output Type | Voltage |
Output Polarity | Bipolar|Unipolar |
Voltage Reference | External|Internal |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 16.5 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Power Supply Type | Dual|Single |
Maximum Power Dissipation (mW) | 190 |
Full Scale Error | ±0.05%FSR |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 24 |
Lead Shape | Gull-wing |