Analog DevicesAD5724RBREZ-REEL7Digital to Analog Converters - DACs
DAC 4-CH Resistor-String 12-bit 24-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 7.8 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |