Analog DevicesAD5725BRSZ-REELDigital to Analog Converters - DACs
DAC 4-CH R-2R 12-bit 28-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
iCMOS | |
12bit | |
4 | |
4 | |
10(Typ) | |
Parallel | |
Voltage | |
Bipolar|Unipolar | |
External | |
5 | |
12|9 | |
15 | |
0/5 | |
±12|±9 | |
±15 | |
Dual|Single | |
270 | |
±1LSB | |
±10LSB | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 10.2 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD5725BRSZ-REEL DAC converter, developed by Analog Devices. This device's digital interface is parallel. It has a voltage output. This device is based on R-2R architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±9|±12 V, with a minimum of 0/5 V and maximum of ±15 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses one or two power supplies.
EDA / CAD Models |