Analog DevicesAD5732AREZDigital to Analog Converters - DACs

DAC 2-CH Resistor-String 14-bit 24-Pin TSSOP EP Tube

By using Analog Devices' AD5732AREZ DAC converter, you can easily translate a digital stream of pulses into a variable analog signal. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This DAC has a resolution of 14bit. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.

No Stock Available

Quantity Increments of 62 Minimum 62
  • Manufacturer Lead Time:
    10 weeks
    • Price: $10.271
    1. 62+$10.271
    2. 248+$9.910
    3. 558+$9.452
    4. 1054+$8.940