Analog DevicesAD5734RBREZDigital to Analog Converters - DACs
DAC 4-CH Resistor-String 14-bit 24-Pin TSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Resistor-String | |
iCMOS | |
14bit | |
4 | |
4 | |
12 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Bipolar|Unipolar | |
External|Internal | |
4.5 | |
12|15|5|9 | |
16.5 | |
±4.5 | |
±12|±15|±5|±9 | |
±16.5 | |
Dual|Single | |
310 | |
±4LSB | |
-0.065/0.08%FSR | |
Yes | |
-40 | |
85 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
24 | |
Lead Shape | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This AD5734RBREZ from Analog Devices is perfect and can handle high quality signals with ease. This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This DAC has a resolution of 14bit. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±16.5 V. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |