Compliant | |
EAR99 | |
Active | |
AD5748ACPZ | |
Automotive | No |
PPAP | No |
Output Driver | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
The AD5748ACPZ OP amp circuits from Analog Devices will make your integrated circuit process much easier. This AD5748ACPZ preamplifier from Analog Devices is used to increase the power of a signal. This part has a temperature range of -40 °C to 105 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |