Analog DevicesAD574AKDAnalog to Digital Converters - ADCs

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube

A must-have for data processing uses, this AD574AKD ADC made by Analog Devices will translate analog electrical signals. It has a single-ended input signal. This device's digital interface is parallel. Its maximum power dissipation is 725 mW. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a temperature range of 0 °C to 70 °C.

8 parts: Ships today

    Total$101.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 8 parts
      • Price: $101.07