Analog DevicesAD574AUDAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube
Not Compliant | |
3A001a.2.c. | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.2(Max) |
Package Width | 15.49(Max) |
Package Length | 37.85(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | SBCDIP |
28 | |
Lead Shape | Through Hole |
Need to convert your analog signals to digital signals? This AD574AUD ADC from Analog Devices will get the job done. This device's digital interface is parallel. This device is based on SAR architecture. Its maximum power dissipation is 725 mW. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V/20V|±5V/±10V. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |