Analog DevicesAD5750ACPZAmplifiers Misc

Output Driver 32-Pin LFCSP EP Tray

The AD5750-x family of industrial current/voltage output drivers are rated for operation in temperatures from –40°C to 105°C. The range of output drivers has current output ranges including 4 mA to 20 mA, 0 mA to 20 mA, 0 mA to 24 mA, ±20 mA, and ±24 mA. The range of output drivers also has output voltage ranges of 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V with a 20% over-range. The output drivers are serially programmed via SPI/MICROWIRE and include on-chip output fault protection, packet error checking, and an asynchronous clear function. The power supply range for the AD5750-x family is ±12 V to ±24 V and has an output loop compliance to AVDD – 2.75V. An external HW SELECT pin allows for the AD5750-x to power up either in hardware or software configure mode.

Drawings/Package

   

Key Features

 -Multiple current output ranges

 -Multiple voltage output ranges

 -Digitally programmed via SPI/MICROWIRE

 -Industrial temperature range of –40°C to 105°C

 -On-chip output fault protection

General Applications

 -Process controls

 -Actuator controls

 -PLCs

Evaluation Board

The AD5750-x Family can be evaluated with the EVAL-AD5750 development board available from Arrow

Never worry about dissipating a signal by using this AD5750ACPZ OP amp circuits from Analog Devices. Implement this AD5750ACPZ preamplifier from Analog Devices to increase the power of any signal. This part has a temperature range of -40 °C to 105 °C. The component will be shipped in tray format.

No Stock Available

Quantity Increments of 1 Minimum 161
  • Manufacturer Lead Time:
    10 weeks
    • Price: $3.941
    1. 161+$3.941
    2. 250+$3.813
    3. 440+$3.811
    4. 490+$3.720