Analog DevicesAD5763CSUZDigital to Analog Converters - DACs
DAC 2-CH R-2R 16-bit 32-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
16bit | |
2 | |
2 | |
10 | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Bipolar | |
External | |
±4.75 | |
±5 | |
±5.25 | |
Dual | |
45(Typ) | |
±1LSB | |
±0.04%FSR | |
Yes | |
-40 | |
105 | |
Tray | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
If your digital signals need to be converted into analog then this AD5763CSUZ DAC converter from Analog Devices will easily accomplish that that. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a voltage output. This device is based on R-2R architecture. This DAC has a resolution of 16bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tray format. This device uses dual power supplies.
EDA / CAD Models |