Analog DevicesAD5770RBCBZ-RL7Digital to Analog Converters - DACs
DAC 6-CH Segment 14-bit 49-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
14bit | |
6 | |
6 | |
13(Typ) | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Current | |
Unipolar|Bipolar | |
Internal|External | |
2.9 | |
3.3|5 | |
5.5 | |
Analog and Digital | |
±6.5LSB | |
±1.3%FSR | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 |
Package Width | 4.04 |
Package Length | 4.04 |
PCB changed | 49 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
49 |