Analog DevicesAD5791ARUZDigital to Analog Converters - DACs
DAC 1-CH Segment 20-bit 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
Segment | |
20bit | |
1 | |
1 | |
1(Typ) | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Bipolar | |
External | |
-2.5/7.5 | |
±15 | |
±16.5 | |
Dual | |
±4LSB | |
±21LSB | |
Yes | |
-40 | |
125 | |
Tube | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 6.5 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This AD5791ARUZ from Analog Devices is perfect and can handle high quality signals with ease. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on R-2R architecture. This DAC has a resolution of 20bit. Its typical dual supply voltage is ±16.5 V, with a minimum of -2.5/7.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |