Analog DevicesAD584JHVoltage References
V-Ref Programmable 2.5V/5V/7.5V/10V 10mA 8-Pin TO-99 Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this AD584JH voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5/5/7.5/10 V, this is power management at its best. It has an initial accuracy of 0.3%. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. Maintain a constant voltage level with a load regulation of 50ppm/mA and line regulation of 0.005%/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 30ppm/°C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
